Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

ECO-S1JA272DA | |
|---|---|
DigiKey Part Number | P7480-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1JA272DA |
Description | CAP ALUM 2700UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 104mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1JA272DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.53 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 104mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG2700MEFCSN25X25 | Rubycon | 89 | 1189-3942-ND | 5,81000 € | Direct |
| SLP272M063E1P3 | Cornell Dubilier Knowles | 0 | SLP272M063E1P3-ND | 1,66244 € | Direct |
| LGY1J272MELB25 | Nichicon | 147 | 493-8679-ND | 4,03000 € | Upgrade |
| 381LX272M063H042 | Cornell Dubilier Knowles | 2.878 | 338-3819-ND | 4,44000 € | Similar |
| B41252C8278M | TDK | 0 | B41252C8278M-ND | 1,73806 € | Similar |








