Direct
Upgrade
Similar
Similar
Similar
Similar

ECO-S1JA182BA | |
|---|---|
DigiKey Part Number | P7475-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1JA182BA |
Description | CAP ALUM 1800UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 157mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1JA182BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.955 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 157mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP182M063A3P3 | Cornell Dubilier Knowles | 0 | SLP182M063A3P3-ND | 1,12461 € | Direct |
| LGY1J182MELZ30 | Nichicon | 238 | 493-8673-ND | 3,14000 € | Upgrade |
| 381LX182M063J012 | Cornell Dubilier Knowles | 2.746 | 338-2525-ND | 3,98000 € | Similar |
| LP182M063A7P3 | Cornell Dubilier Knowles | 0 | LP182M063A7P3-ND | 2,80675 € | Similar |
| LP182M063E1P3 | Cornell Dubilier Knowles | 0 | LP182M063E1P3-ND | 4,48928 € | Similar |







