Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct

LP182M063A7P3 | |
|---|---|
DigiKey Part Number | LP182M063A7P3-ND |
Manufacturer | |
Manufacturer Product Number | LP182M063A7P3 |
Description | CAP ALUM 1800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 138mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.608 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 138mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX182M063H022 | Cornell Dubilier Knowles | 2.030 | 338-3838-ND | 4,32000 € | Direct |
| SLP182M063A3P3 | Cornell Dubilier Knowles | 0 | SLP182M063A3P3-ND | 1,12461 € | Direct |
| 381LX182M063J012 | Cornell Dubilier Knowles | 2.746 | 338-2525-ND | 3,98000 € | Similar |
| LP182M063E1P3 | Cornell Dubilier Knowles | 0 | LP182M063E1P3-ND | 4,48928 € | Similar |
| SLP182M063C1P3 | Cornell Dubilier Knowles | 230 | SLP182M063C1P3-ND | 3,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,80675 € | 2.806,75 € |
| Unit Price without VAT: | 2,80675 € |
|---|---|
| Unit Price with VAT: | 3,34003 € |










