Direct
Direct
Upgrade
Upgrade
Similar

ECO-S1JA152BA | |
|---|---|
DigiKey Part Number | P7474-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1JA152BA |
Description | CAP ALUM 1500UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 188mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1JA152BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.725 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 188mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1J152MELZ30 | Nichicon | 219 | 493-8671-ND | 2,66000 € | Direct |
| SLP152M063A3P3 | Cornell Dubilier Knowles | 1.524 | SLP152M063A3P3-ND | 2,64000 € | Direct |
| 63VXG1500MEFC22X30 | Rubycon | 0 | 63VXG1500MEFC22X30-ND | 2,17330 € | Upgrade |
| LGU1K152MELZ | Nichicon | 0 | 493-8452-ND | 3,15000 € | Upgrade |
| B41252A8158M | TDK | 1.175 | B41252A8158M-ND | 2,41000 € | Similar |






