Parametric Equivalent
Parametric Equivalent

63VXG1500MEFC22X30 | |
|---|---|
DigiKey Part Number | 63VXG1500MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 63VXG1500MEFC22X30 |
Description | CAP ALUM 1500UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63VXG1500MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6215 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1J152MELZ30 | Nichicon | 219 | 493-8671-ND | 2,93000 € | Parametric Equivalent |
| MAL215818152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215818152E3-ND | 5,19196 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,39005 € | 478,01 € |
| Unit Price without VAT: | 2,39005 € |
|---|---|
| Unit Price with VAT: | 2,84416 € |



