Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

ECO-S1HP562DA | |
|---|---|
DigiKey Part Number | P6934-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1HP562DA |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1HP562DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.933 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 59mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX562M050K022 | Cornell Dubilier Knowles | 1.133 | 338-2461-ND | 5,48000 € | Direct |
| 50USC5600MEFC30X25 | Rubycon | 0 | 50USC5600MEFC30X25-ND | 2,22840 € | Direct |
| 50USC5600MEFCSN30X25 | Rubycon | 0 | 50USC5600MEFCSN30X25-ND | 2,12360 € | Direct |
| 50USG5600MEFCSN30X25 | Rubycon | 0 | 1189-3939-ND | 6,09000 € | Direct |
| SLP562M050E3P3 | Cornell Dubilier Knowles | 0 | SLP562M050E3P3-ND | 1,94379 € | Direct |










