Direct
Similar
Similar
Similar
Similar
Similar
Similar

ECO-S1HP562BA | |
|---|---|
DigiKey Part Number | P6933-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1HP562BA |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1HP562BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.933 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 59mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50USG5600MEFCSN22X40 | Rubycon | 0 | 1189-3938-ND | 2,71665 € | Direct |
| 380LX562M050J032 | Cornell Dubilier Knowles | 858 | 338-3721-ND | 4,80000 € | Similar |
| 380LX562M050K022 | Cornell Dubilier Knowles | 1.133 | 338-2461-ND | 5,48000 € | Similar |
| B41231A6568M000 | TDK | 108 | B41231A6568M000-ND | 4,13000 € | Similar |
| SLPX562M050A4P3 | Cornell Dubilier Knowles | 0 | SLPX562M050A4P3-ND | 1,34569 € | Similar |








