ECO-S1HP472DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 52
Unit Price: 4,00000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.205
Unit Price: 4,34000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.485
Unit Price: 4,75000 €
Datasheet

Similar


TDK
In Stock: 336
Unit Price: 3,87000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 14.826
Unit Price: 3,28000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4.077
Unit Price: 3,40000 €
Datasheet
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1HP472DA

DigiKey Part Number
P6932-ND
Manufacturer
Manufacturer Product Number
ECO-S1HP472DA
Description
CAP ALUM 4700UF 20% 50V SNAP TH
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1HP472DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
71mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.03 A @ 120 Hz
Ripple Current @ High Frequency
3.485 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes