Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECO-S1HA103DA | |
|---|---|
DigiKey Part Number | P6690-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1HA103DA |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1HA103DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 33mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50MXG10000MEFCSN30X40 | Rubycon | 2.075 | 1189-2862-ND | 5,74000 € | Direct |
| LGU1H103MELB | Nichicon | 1 | 493-7153-ND | 6,08000 € | Direct |
| SLP103M050E9P3 | Cornell Dubilier Knowles | 0 | SLP103M050E9P3-ND | 2,99547 € | Direct |
| LGY1H103MELB50 | Nichicon | 303 | 493-8666-ND | 6,54000 € | Upgrade |
| 25USC10000MEFCSN30X25 | Rubycon | 0 | 1189-2784-ND | 1,68670 € | Similar |












