Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25VXG10000MEFC30X30 | |
|---|---|
DigiKey Part Number | 25VXG10000MEFC30X30-ND |
Manufacturer | |
Manufacturer Product Number | 25VXG10000MEFC30X30 |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25VXG10000MEFC30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.737 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25VXG10000MEFCSN30X30 | Rubycon | 0 | 25VXG10000MEFCSN30X30-ND | 2,00570 € | Parametric Equivalent |
| LGY1E103MELB30 | Nichicon | 73 | 493-8611-ND | 4,05000 € | Parametric Equivalent |
| MAL215836103E3 | Vishay Beyschlag/Draloric/BC Components | 992 | MAL215836103E3-ND | 11,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,14410 € | 214,41 € |
| Unit Price without VAT: | 2,14410 € |
|---|---|
| Unit Price with VAT: | 2,55148 € |




