Direct
Direct
Similar
Similar
Similar
Similar

ECO-S1EP103DA | |
|---|---|
DigiKey Part Number | P6887-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1EP103DA |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 58mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1EP103DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.347 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 58mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25USC10000MEFCSN25X25 | Rubycon | 145 | 1189-2882-ND | 2,95000 € | Direct |
| SLPX103M025E1P3 | Cornell Dubilier Knowles | 9.013 | 338-3804-ND | 3,53000 € | Direct |
| 380LX103M025H032 | Cornell Dubilier Knowles | 2.374 | 338-2681-ND | 4,26000 € | Similar |
| 380LX103M025J022 | Cornell Dubilier Knowles | 0 | 380LX103M025J022-ND | 2,29809 € | Similar |
| SLPX103M025A5P3 | Cornell Dubilier Knowles | 23.911 | 338-1565-ND | 2,93000 € | Similar |







