ECO-S1EA822DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,30695 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 7,77000 €
Datasheet

Upgrade


Nichicon
In Stock: 192
Unit Price: 3,75000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,50990 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 4,22060 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 4,27280 €
Datasheet

Similar


Rubycon
In Stock: 77
Unit Price: 8,30000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,13908 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,18397 €
Datasheet
8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 61mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1EA822DA

DigiKey Part Number
P6572-ND
Manufacturer
Manufacturer Product Number
ECO-S1EA822DA
Description
CAP ALUM 8200UF 20% 25V SNAP TH
Customer Reference
Detailed Description
8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 61mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1EA822DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
61mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.7 A @ 120 Hz
Ripple Current @ High Frequency
3.105 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes