Direct
Upgrade
Similar
Similar
Similar
Similar

ECO-S1EA223EA | |
|---|---|
DigiKey Part Number | P6592-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1EA223EA |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1EA223EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.945 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP223M025H5P3 | Cornell Dubilier Knowles | 995 | 338-4172-ND | 5,78000 € | Direct |
| LGY1E223MELC35 | Nichicon | 41 | 493-8622-ND | 6,26000 € | Upgrade |
| 381LX223M025K452 | Cornell Dubilier Knowles | 178 | 338-2534-ND | 4,73000 € | Similar |
| B41252B5229M | TDK | 590 | B41252B5229M-ND | 5,84000 € | Similar |
| LP223M025H9P3 | Cornell Dubilier Knowles | 0 | LP223M025H9P3-ND | 5,62856 € | Similar |







