Direct
Similar
Similar
Similar

SLP223M025E4P3 | |
|---|---|
DigiKey Part Number | SLP223M025E4P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP223M025E4P3 |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 27mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.38 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 27mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX223M025K452 | Cornell Dubilier Knowles | 178 | 338-2534-ND | 4,73000 € | Direct |
| 381LX223M025A032 | Cornell Dubilier Knowles | 47 | 338-2304-ND | 8,29000 € | Similar |
| LP223M025H9P3 | Cornell Dubilier Knowles | 0 | LP223M025H9P3-ND | 5,62856 € | Similar |
| SLP223M025H5P3 | Cornell Dubilier Knowles | 995 | 338-4172-ND | 5,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,33016 € | 6.990,48 € |
| Unit Price without VAT: | 2,33016 € |
|---|---|
| Unit Price with VAT: | 2,77289 € |





