Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

ECO-S1EA153CA | |
|---|---|
DigiKey Part Number | P6577-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1EA153CA |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 36mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1EA153CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.14 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 36mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MXG15000MEFCSN25X35 | Rubycon | 0 | 1189-2844-ND | 4,45000 € | Direct |
| 381LX153M025J452 | Cornell Dubilier Knowles | 0 | 338-2521-ND | 2,21245 € | Direct |
| ALC80A153BD025 | KEMET | 0 | ALC80A153BD025-ND | 3,90700 € | Direct |
| ALC80D153BD025 | KEMET | 0 | ALC80D153BD025-ND | 2,82269 € | Direct |
| LGY1E153MELA45 | Nichicon | 395 | 493-8615-ND | 4,72000 € | Upgrade |










