ECO-S1EA103DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 9
Unit Price: 6,98000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,37060 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,14410 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,00570 €
Datasheet

Upgrade


Rubycon
In Stock: 39
Unit Price: 4,38000 €
Datasheet

Upgrade


Rubycon
In Stock: 43
Unit Price: 8,68000 €
Datasheet

Upgrade


Nichicon
In Stock: 73
Unit Price: 4,05000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 586
Unit Price: 6,93000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.046
Unit Price: 3,50000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,27466 €
Datasheet
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1EA103DA

DigiKey Part Number
P6574-ND
Manufacturer
Manufacturer Product Number
ECO-S1EA103DA
Description
CAP ALUM 10000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1EA103DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
51mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25MXG10000MEFCSN25X30Rubycon91189-3890-ND6,98000 €Direct
SLP103M025E3P3Cornell Dubilier Knowles0SLP103M025E3P3-ND1,37060 €Direct
25VXG10000MEFC30X30Rubycon025VXG10000MEFC30X30-ND2,14410 €Upgrade
25VXG10000MEFCSN30X30Rubycon025VXG10000MEFCSN30X30-ND2,00570 €Upgrade
35MXC10000MEFCSN30X30Rubycon391189-3735-ND4,38000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes