ECO-S1CP273DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 1,83680 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 2,33541 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,37850 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 3,47720 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 9,35000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,33016 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,54270 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,66244 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,76008 €
Datasheet
27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 31mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1CP273DA

DigiKey Part Number
P6871-ND
Manufacturer
Manufacturer Product Number
ECO-S1CP273DA
Description
CAP ALUM 27000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 31mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1CP273DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
6.31 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
7.257 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
31mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16MXG27000MEFCSN30X30Rubycon01189-16MXG27000MEFCSN30X30-ND1,83680 €Direct
279LMB016M2DECORNELL DUBILIER KNOWLES0279LMB016M2DE-ND2,33541 €Upgrade
25MXG27000MEFCSN30X40Rubycon01189-25MXG27000MEFCSN30X40-ND1,37850 €Similar
25USC27000MEFCSN30X40Rubycon025USC27000MEFCSN30X40-ND3,47720 €Similar
25USG27000MEFCSN30X40Rubycon01189-3898-ND9,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes