Similar
Similar
Similar

ECO-S1CP183CA | |
|---|---|
DigiKey Part Number | P6867-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1CP183CA |
Description | CAP ALUM 18000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 46mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1CP183CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.406 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 46mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX183M016A7P3 | Cornell Dubilier Knowles | 0 | SLPX183M016A7P3-ND | 1,15818 € | Similar |
| SLPX183M016C5P3 | Cornell Dubilier Knowles | 0 | SLPX183M016C5P3-ND | 1,21349 € | Similar |
| SLPX183M016E3P3 | Cornell Dubilier Knowles | 0 | 338-1585-ND | 1,31272 € | Similar |




