Similar
Similar
Parametric Equivalent

SLPX183M016A7P3 | |
|---|---|
DigiKey Part Number | SLPX183M016A7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX183M016A7P3 |
Description | CAP ALUM 18000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.98 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.98 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX183M016C5P3 | Cornell Dubilier Knowles | 0 | SLPX183M016C5P3-ND | 1,21349 € | Similar |
| SLPX183M016E3P3 | Cornell Dubilier Knowles | 0 | 338-1585-ND | 1,31272 € | Similar |
| 380LX183M016H032 | Cornell Dubilier Knowles | 0 | 380LX183M016H032-ND | 1,82502 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15818 € | 3.474,54 € |
| Unit Price without VAT: | 1,15818 € |
|---|---|
| Unit Price with VAT: | 1,37823 € |




