ECJ-ZEC1E120J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 46.464
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 61.856
Unit Price: 0,09000 €
Datasheet

Direct


Johanson Technology Inc.
In Stock: 167.695
Unit Price: 0,36000 €
Datasheet

Upgrade


YAGEO
In Stock: 39.905
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 168.018
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00203 €
Datasheet

Upgrade


Murata Electronics
In Stock: 39.251
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 534.610
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 31.489
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 25.892
Unit Price: 0,09000 €
Datasheet
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEC1E120J

DigiKey Part Number
PCC2113TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-ZEC1E120J
Description
CAP CER 12PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEC1E120J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes