ECJ-ZEC1C470J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08222 €
Datasheet

Upgrade


KEMET
In Stock: 11.957
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 53.980
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 59.064
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 138.546
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 11.749
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 68.730
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00389 €
Datasheet

Upgrade


Murata Electronics
In Stock: 12.042
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00200 €
Datasheet

Upgrade


Murata Electronics
In Stock: 361.373
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 253.172
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 65.445
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 43.181
Unit Price: 0,08000 €
Datasheet
47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEC1C470J

DigiKey Part Number
PCC2120TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-ZEC1C470J
Description
CAP CER 47PF 16V C0G/NP0 0201
Customer Reference
Detailed Description
47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEC1C470J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201YA470GAT2AKYOCERA AVX00201YA470GAT2A-ND0,08222 €Upgrade
C0201C470J3GACTUKEMET11.957399-C0201C470J3GACTUCT-ND0,08000 €Upgrade
C0603C0G1E470J030BATDK53.980445-4667-1-ND0,08000 €Upgrade
C0603C0G1H470J030BATDK59.064445-1782-1-ND0,08000 €Upgrade
CC0201JRNPO8BN470YAGEO138.546311-1389-1-ND0,08000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes