ECJ-4YF1E106Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 16.980
Unit Price: 0,62000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Direct


YAGEO
In Stock: 1.357
Unit Price: 0,55000 €
Datasheet

Upgrade


YAGEO
In Stock: 57.755
Unit Price: 0,55000 €
Datasheet

Upgrade


YAGEO
In Stock: 18.619
Unit Price: 0,42000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51.794
Unit Price: 1,89000 €
Datasheet
10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-4YF1E106Z

DigiKey Part Number
PCC2171TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-4YF1E106Z
Description
CAP CER 10UF 25V Y5V 1210
Customer Reference
Detailed Description
10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12103G106ZAT2AKYOCERA AVX16.980478-KGM32KV51E106ZUCT-ND0,62000 €Direct
CC1210ZFY5V8BB106YAGEO013-CC1210ZFY5V8BB106CT-ND0,52000 €Direct
CC1210ZKY5V8BB106YAGEO1.357311-2063-1-ND0,55000 €Direct
CC1210ZKY5V9BB106YAGEO57.755311-3470-1-ND0,55000 €Upgrade
CC1210ZKY5VGBB106YAGEO18.619311-3546-1-ND0,42000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes