


KGM32LV51H106ZU | |
|---|---|
DigiKey Part Number | 478-KGM32LV51H106ZUTR-ND - Tape & Reel (TR) 478-KGM32LV51H106ZUCT-ND - Cut Tape (CT) 478-KGM32LV51H106ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LV51H106ZU |
Description | CAP CER 10UF 50V Y5V 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32LV51H106ZU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,77800 € | 7,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63573 € | 635,73 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

