ECJ-3YX1C106K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,12883 €

Direct


TDK
In Stock: 316.639
Unit Price: 0,24000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 229.981
Unit Price: 0,31000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,22544 €
Datasheet

Direct


Murata Electronics
In Stock: 52.017
Unit Price: 0,77000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.242
Unit Price: 0,52000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 850
Unit Price: 4,85000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 545
Unit Price: 3,60000 €
Datasheet

Upgrade


KEMET
In Stock: 21.926
Unit Price: 2,17000 €
Datasheet

Upgrade


KEMET
In Stock: 136.696
Unit Price: 1,14000 €
Datasheet

Upgrade


TDK
In Stock: 665.546
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 99.626
Unit Price: 0,56000 €
Datasheet

Upgrade


YAGEO
In Stock: 18.118
Unit Price: 0,40000 €
Datasheet
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YX1C106K

DigiKey Part Number
PCC13491TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YX1C106K
Description
CAP CER 10UF 16V X7R 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-3YX1C106K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes