Direct
Parametric Equivalent
Parametric Equivalent



ECJ-3YF1E106Z | |
|---|---|
DigiKey Part Number | PCC2415TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-3YF1E106Z |
Description | CAP CER 10UF 25V Y5V 1206 |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-3YF1E106Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206ZKY5V8BB106 | YAGEO | 106.085 | 311-3463-1-ND | 0,30000 € | Direct |
| C1206C106Z3VACTU | KEMET | 2.116 | 399-C1206C106Z3VACTUCT-ND | 1,02000 € | Parametric Equivalent |
| GMC31Y5V106Z25NT | Cal-Chip Electronics, Inc. | 2.000 | 4713-GMC31Y5V106Z25NTCT-ND | 0,19000 € | Parametric Equivalent |




