
C1206C106Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106Z3VACTUTR-ND - Tape & Reel (TR) 399-C1206C106Z3VACTUCT-ND - Cut Tape (CT) 399-C1206C106Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106Z3VACTU |
Description | CAP CER 10UF 25V Y5V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106Z3VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,51780 € | 25,89 € |
| 100 | 0,47400 € | 47,40 € |
| 500 | 0,39996 € | 199,98 € |
| 1.000 | 0,37706 € | 377,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35821 € | 716,42 € |
| 4.000 | 0,34269 € | 1.370,76 € |
| 6.000 | 0,33492 € | 2.009,52 € |
| 10.000 | 0,32630 € | 3.263,00 € |
| 14.000 | 0,32126 € | 4.497,64 € |
| 20.000 | 0,31642 € | 6.328,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

