ECJ-3YB1E684K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 12.768
Unit Price: 0,82000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Direct


Murata Electronics
In Stock: 22.728
Unit Price: 0,50000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08604 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.775
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 479
Unit Price: 1,04000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,34301 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 197.812
Unit Price: 0,28000 €
Datasheet

Upgrade


TDK
In Stock: 95.387
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 2.661
Unit Price: 0,39000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Upgrade


TDK
In Stock: 872
Unit Price: 0,60000 €
Datasheet

Upgrade


YAGEO
In Stock: 209
Unit Price: 0,28000 €
Datasheet
0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YB1E684K

DigiKey Part Number
PCC1892TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YB1E684K
Description
CAP CER 0.68UF 25V X7R 1206
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes