Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



ECJ-3YB1C155K | |
|---|---|
DigiKey Part Number | PCC1929TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-3YB1C155K |
Description | CAP CER 1.5UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206YC155KAT2A | KYOCERA AVX | 0 | 1206YC155KAT2A-ND | 0,17387 € | Direct |
| C1206C155K4RACTU | KEMET | 0 | 399-C1206C155K4RACTUCT-ND | 0,84000 € | Direct |
| 12063C155KAT2A | KYOCERA AVX | 1.181 | 478-10874-1-ND | 0,39000 € | Upgrade |
| C1206C155J3RACTU | KEMET | 5.671 | 399-C1206C155J3RACTUCT-ND | 1,04000 € | Upgrade |
| C1206C155K3NACTU | KEMET | 0 | 399-10001-1-ND | 0,90000 € | Upgrade |







