
C1206C155K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C155K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C155K5RACTUCT-ND - Cut Tape (CT) 399-C1206C155K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C155K5RACTU |
Description | CAP CER 1.5UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,42450 € | 42,45 € |
| 500 | 0,35624 € | 178,12 € |
| 1.000 | 0,33512 € | 335,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31774 € | 635,48 € |
| 4.000 | 0,30343 € | 1.213,72 € |
| 6.000 | 0,29627 € | 1.777,62 € |
| 10.000 | 0,28832 € | 2.883,20 € |
| 14.000 | 0,28368 € | 3.971,52 € |
| 20.000 | 0,27921 € | 5.584,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

