ECJ-2YB1H823K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4.995
Unit Price: 0,34000 €
Datasheet

Direct


YAGEO
In Stock: 8.537
Unit Price: 0,12000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 21.201
Unit Price: 0,11000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09337 €
Datasheet

Upgrade


KEMET
In Stock: 3.743
Unit Price: 0,46000 €
Datasheet

Upgrade


KEMET
In Stock: 57.570
Unit Price: 0,28000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.720
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20.830
Unit Price: 0,18000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08686 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08896 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08686 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09012 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14625 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14625 €
Datasheet
0.082 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YB1H823K

DigiKey Part Number
PCC1839TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YB1H823K
Description
CAP CER 0.082UF 50V X7R 0805
Customer Reference
Detailed Description
0.082 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2YB1H823K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes