

CC0805JRX7R9BB823 | |
---|---|
DigiKey Part Number | 311-4285-2-ND - Tape & Reel (TR) 311-4285-1-ND - Cut Tape (CT) 311-4285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB823 |
Description | CAP CER 0.082UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB823 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08700 € | 0,87 € |
50 | 0,06140 € | 3,07 € |
100 | 0,05370 € | 5,37 € |
500 | 0,04072 € | 20,36 € |
1.000 | 0,03673 € | 36,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02677 € | 107,08 € |
8.000 | 0,02560 € | 204,80 € |
12.000 | 0,02457 € | 294,84 € |
20.000 | 0,02442 € | 488,40 € |
28.000 | 0,02344 € | 656,32 € |
40.000 | 0,02335 € | 934,00 € |
48.000 | 0,02331 € | 1.118,88 € |
96.000 | 0,02317 € | 2.224,32 € |
100.000 | 0,02316 € | 2.316,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |