ECJ-2YB1A684K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4.736
Unit Price: 0,32000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08439 €
Datasheet

Direct


KYOCERA AVX
In Stock: 287
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.437
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 4.857
Unit Price: 1,06000 €
Datasheet

Upgrade


KEMET
In Stock: 1.135
Unit Price: 0,69000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20245 €
Datasheet

Upgrade


KEMET
In Stock: 21.673
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07405 €
Datasheet

Upgrade


KEMET
In Stock: 34.125
Unit Price: 0,19000 €
Datasheet

Upgrade


KEMET
In Stock: 68.197
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 2.507
Unit Price: 0,68000 €
Datasheet

Upgrade


KEMET
In Stock: 6.100
Unit Price: 0,44000 €
Datasheet

Upgrade


TDK
In Stock: 1.546
Unit Price: 0,17000 €
Datasheet
0.68 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YB1A684K

DigiKey Part Number
PCC1806TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YB1A684K
Description
CAP CER 0.68UF 10V X5R 0805
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes