C0805C684K4PACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25432 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19993 €
Datasheet

Upgrade


KEMET
In Stock: 15.673
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 34.070
Unit Price: 0,19000 €
Datasheet

Upgrade


KEMET
In Stock: 58.356
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17556 €
Datasheet

Upgrade


KEMET
In Stock: 6.100
Unit Price: 0,43000 €
Datasheet

Similar


KEMET
In Stock: 4.822
Unit Price: 1,05000 €
Datasheet

Similar


KEMET
In Stock: 1.135
Unit Price: 0,68000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.437
Unit Price: 0,25000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04878 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.731
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 1.546
Unit Price: 0,17000 €
Datasheet

Upgrade


TDK
In Stock: 710
Unit Price: 0,32000 €
Datasheet
0.68 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C684K4PACTU

DigiKey Part Number
399-C0805C684K4PACTUTR-ND - Tape & Reel (TR)
399-C0805C684K4PACTUCT-ND - Cut Tape (CT)
399-C0805C684K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C684K4PACTU
Description
CAP CER 0.68UF 16V X5R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C684K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07313 €292,52 €
Manufacturers Standard Package
Unit Price without VAT:0,07313 €
Unit Price with VAT:0,08702 €