Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2VF1E104Z | |
|---|---|
DigiKey Part Number | PCC1853TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VF1E104Z |
Description | CAP CER 0.1UF 25V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VF1E104Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104Z3VACTU | KEMET | 242.405 | 399-C0805C104Z3VACTUCT-ND | 0,09000 € | Direct |
| CL21F104ZAANNNC | Samsung Electro-Mechanics | 84.004 | 1276-1286-1-ND | 0,09000 € | Direct |
| KGM21CV51E104ZM | KYOCERA AVX | 0 | 478-KGM21CV51E104ZMTR-ND | 0,01422 € | Direct |
| KGM21CV51E104ZT | KYOCERA AVX | 234.494 | 478-KGM21CV51E104ZTCT-ND | 0,09000 € | Direct |
| C0805C104Z5VACTU | KEMET | 163.776 | 399-C0805C104Z5VACTUCT-ND | 0,09000 € | Upgrade |





