Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2VF1C334Z | |
|---|---|
DigiKey Part Number | PCC1846TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VF1C334Z |
Description | CAP CER 0.33UF 16V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C334Z4VACTU | KEMET | 4.962 | 399-C0805C334Z4VACTUCT-ND | 0,21000 € | Direct |
| KGM21CV51C334ZT | KYOCERA AVX | 0 | 478-KGM21CV51C334ZTTR-ND | 0,05215 € | Direct |
| C0805C334Z3VACTU | KEMET | 1.197 | 399-C0805C334Z3VACTUCT-ND | 0,32000 € | Upgrade |
| CC0805ZRY5V8BB334 | YAGEO | 3.330 | 311-4357-1-ND | 0,15000 € | Upgrade |
| CC0805ZRY5V9BB334 | YAGEO | 3.418 | 311-4363-1-ND | 0,15000 € | Upgrade |




