
C0805C334Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C334Z4VACTUTR-ND - Tape & Reel (TR) 399-C0805C334Z4VACTUCT-ND - Cut Tape (CT) 399-C0805C334Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334Z4VACTU |
Description | CAP CER 0.33UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334Z4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,07960 € | 7,96 € |
| 500 | 0,06154 € | 30,77 € |
| 1.000 | 0,05597 € | 55,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05009 € | 125,23 € |
| 5.000 | 0,04655 € | 232,75 € |
| 7.500 | 0,04478 € | 335,85 € |
| 12.500 | 0,04281 € | 535,12 € |
| 17.500 | 0,04167 € | 729,23 € |
| 25.000 | 0,04056 € | 1.014,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

