ECJ-2VC2A101J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Direct


KEMET
In Stock: 129.841
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 10.533
Unit Price: 0,25000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,01403 €
Datasheet

Direct


YAGEO
In Stock: 5.749
Unit Price: 0,10000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 166.837
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00538 €
Datasheet

Direct


Murata Electronics
In Stock: 104.959
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14.770
Unit Price: 0,13000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 20.435
Unit Price: 0,11000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 9.067
Unit Price: 0,11000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 8.939
Unit Price: 0,17000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02930 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VC2A101J

DigiKey Part Number
PCC1964TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VC2A101J
Description
CAP CER 100PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VC2A101J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes