0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A101JM

DigiKey Part Number
478-KGM21BCG2A101JMTR-ND - Tape & Reel (TR)
478-KGM21BCG2A101JMCT-ND - Cut Tape (CT)
478-KGM21BCG2A101JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A101JM
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A101JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06200 €0,62 €
500,04360 €2,18 €
1000,03780 €3,78 €
5000,02816 €14,08 €
1.0000,02519 €25,19 €
2.5000,02206 €55,15 €
5.0000,02018 €100,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01822 €273,30 €
30.0000,01706 €511,80 €
45.0000,01648 €741,60 €
75.0000,01584 €1.188,00 €
105.0000,01547 €1.624,35 €
150.0000,01511 €2.266,50 €
180.0000,01494 €2.689,20 €
360.0000,01436 €5.169,60 €
375.0000,01433 €5.373,75 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €