ECJ-2VC1H681J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 5.182
Unit Price: 0,13000 €
Datasheet

Direct


YAGEO
In Stock: 3.494
Unit Price: 0,11000 €
Datasheet

Direct


Murata Electronics
In Stock: 13.113
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02121 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.709
Unit Price: 0,13000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03444 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,38803 €
Datasheet

Upgrade


KEMET
In Stock: 3.814
Unit Price: 1,06000 €
Datasheet

Upgrade


KEMET
In Stock: 3.887
Unit Price: 0,71000 €
Datasheet

Upgrade


KEMET
In Stock: 120
Unit Price: 0,64000 €
Datasheet

Upgrade


KEMET
In Stock: 6.543
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 14.349
Unit Price: 0,43000 €
Datasheet

Upgrade


TDK
In Stock: 7.528
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 7.970
Unit Price: 0,22000 €
Datasheet
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VC1H681J

DigiKey Part Number
PCC681CGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VC1H681J
Description
CAP CER 680PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VC1H681J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes