
C0805C681G5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C681G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C681G5GACTUCT-ND - Cut Tape (CT) 399-C0805C681G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681G5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,37000 € | 3,70 € |
50 | 0,27440 € | 13,72 € |
100 | 0,22790 € | 22,79 € |
500 | 0,21322 € | 106,61 € |
1.000 | 0,20028 € | 200,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,15604 € | 624,16 € |
8.000 | 0,15319 € | 1.225,52 € |
12.000 | 0,15264 € | 1.831,68 € |
20.000 | 0,15201 € | 3.040,20 € |
28.000 | 0,15163 € | 4.245,64 € |
40.000 | 0,15126 € | 6.050,40 € |
48.000 | 0,15108 € | 7.251,84 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |