ECJ-2VC1H020C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 12.877
Unit Price: 0,11000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01614 €
Datasheet

Direct


KEMET
In Stock: 24.468
Unit Price: 0,33000 €
Datasheet

Direct


YAGEO
In Stock: 171.796
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.311
Unit Price: 0,08000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08785 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08335 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00716 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.500
Unit Price: 0,11000 €
Datasheet
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VC1H020C

DigiKey Part Number
PCC020CNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VC1H020C
Description
CAP CER 2PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VC1H020C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055A2R0CAT2AKYOCERA AVX12.877478-10522-1-ND0,11000 €Direct
08055A2R0CAT4AKYOCERA AVX0478-08055A2R0CAT4ATR-ND0,01614 €Direct
C0805C209C5GACTUKEMET24.468399-C0805C209C5GACTUCT-ND0,33000 €Direct
CC0805CRNPO9BN2R0YAGEO171.796311-1091-1-ND0,09000 €Direct
CML0805C0G2R0CT50VStackpole Electronics Inc10.311738-CML0805C0G2R0CT50VCT-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes