Parametric Equivalent
Direct
Direct
Direct

08055A2R0CAT4A | |
|---|---|
DigiKey Part Number | 478-08055A2R0CAT4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A2R0CAT4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A2R0CAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A2R0CAT2A | KYOCERA AVX | 12.877 | 478-10522-1-ND | 0,11000 € | Parametric Equivalent |
| C0805C209C5GACTU | KEMET | 24.468 | 399-C0805C209C5GACTUCT-ND | 0,33000 € | Direct |
| CC0805CRNPO9BN2R0 | YAGEO | 171.796 | 311-1091-1-ND | 0,09000 € | Direct |
| CML0805C0G2R0CT50V | Stackpole Electronics Inc | 10.311 | 738-CML0805C0G2R0CT50VCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01614 € | 242,10 € |
| Unit Price without VAT: | 0,01614 € |
|---|---|
| Unit Price with VAT: | 0,01921 € |





