ECJ-2VB2A332K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.206
Unit Price: 0,25000 €
Datasheet

Direct


TDK
In Stock: 8.122
Unit Price: 0,14000 €
Datasheet

Direct


TDK
In Stock: 12.530
Unit Price: 0,16000 €
Datasheet

Direct


YAGEO
In Stock: 44.735
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 7.145
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01855 €
Datasheet

Direct


KYOCERA AVX
In Stock: 24.196
Unit Price: 0,12000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03503 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04376 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 €
Datasheet

Upgrade


KEMET
In Stock: 3.031
Unit Price: 0,49000 €
Datasheet

Upgrade


KEMET
In Stock: 2
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 228
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 3.630
Unit Price: 0,42000 €
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VB2A332K

DigiKey Part Number
PCC1988TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VB2A332K
Description
CAP CER 3300PF 100V X7R 0805
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VB2A332K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (66)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C332K1RACTUKEMET1.206399-C0805C332K1RACTUCT-ND0,25000 €Direct
C2012X7R2A332K085AATDK8.122445-4431-1-ND0,14000 €Direct
C2012X7R2A332K085AMTDK12.530445-6049-1-ND0,16000 €Direct
CC0805KRX7R0BB332YAGEO44.735311-1471-1-ND0,09000 €Direct
GRM219R72A332KA01DMurata Electronics7.145490-11587-1-ND0,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes