

CC0805KRX7R0BB332 | |
---|---|
DigiKey Part Number | 311-1471-2-ND - Tape & Reel (TR) 311-1471-1-ND - Cut Tape (CT) 311-1471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB332 |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04900 € | 0,49 € |
50 | 0,03380 € | 1,69 € |
100 | 0,02920 € | 2,92 € |
500 | 0,02142 € | 10,71 € |
1.000 | 0,01905 € | 19,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01400 € | 56,00 € |
8.000 | 0,01202 € | 96,16 € |
12.000 | 0,01104 € | 132,48 € |
20.000 | 0,01096 € | 219,20 € |
28.000 | 0,01002 € | 280,56 € |
40.000 | 0,00997 € | 398,80 € |
48.000 | 0,00995 € | 477,60 € |
96.000 | 0,00988 € | 948,48 € |
100.000 | 0,00987 € | 987,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |