Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2VB2A221K | |
|---|---|
DigiKey Part Number | PCC1981TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VB2A221K |
Description | CAP CER 220PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VB2A221K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C221K1RACTU | KEMET | 0 | 399-C0805C221K1RACTUCT-ND | 0,31000 € | Direct |
| CC0805KRX7R0BB221 | YAGEO | 61.417 | 311-1480-1-ND | 0,09000 € | Direct |
| GRM2165C2A221JA01D | Murata Electronics | 44.216 | 490-1607-1-ND | 0,15000 € | Direct |
| KGM21NR72A221KT | KYOCERA AVX | 9.943 | 478-KGM21NR72A221KTCT-ND | 0,12000 € | Direct |
| VJ0805Y221KXBCW1BC | Vishay Vitramon | 128 | 720-VJ0805Y221KXBCW1BCCT-ND | 0,23000 € | Direct |






