Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2VB2A152K | |
|---|---|
DigiKey Part Number | PCC1986TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VB2A152K |
Description | CAP CER 1500PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VB2A152K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C152KA12A | KYOCERA AVX | 0 | 08051C152KA12A-ND | 0,91024 € | Direct |
| C0805C152K1RACTU | KEMET | 3.407 | 399-C0805C152K1RACTUCT-ND | 0,26000 € | Direct |
| C2012X7R2A152K085AM | TDK | 1.315 | 445-6047-1-ND | 0,16000 € | Direct |
| CC0805KRX7R0BB152 | YAGEO | 0 | 311-4302-1-ND | 0,09000 € | Direct |
| GRM2195C2A152JA01D | Murata Electronics | 9.576 | 490-3314-1-ND | 0,16000 € | Direct |








