
C0805C152J1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C152J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C152J1GACTUCT-ND - Cut Tape (CT) 399-C0805C152J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152J1GACTU |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20300 € | 2,03 € |
50 | 0,15020 € | 7,51 € |
100 | 0,13390 € | 13,39 € |
500 | 0,10648 € | 53,24 € |
1.000 | 0,09804 € | 98,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08537 € | 341,48 € |
8.000 | 0,07936 € | 634,88 € |
12.000 | 0,07725 € | 927,00 € |
20.000 | 0,07570 € | 1.514,00 € |
28.000 | 0,07417 € | 2.076,76 € |
40.000 | 0,07270 € | 2.908,00 € |
48.000 | 0,07201 € | 3.456,48 € |
96.000 | 0,06987 € | 6.707,52 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |