ECJ-2VB1E683K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2.438
Unit Price: 0,32000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14.950
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.000
Unit Price: 0,20000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02731 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03401 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09221 €
Datasheet

Upgrade


KEMET
In Stock: 4.514
Unit Price: 0,43000 €
Datasheet

Upgrade


KEMET
In Stock: 5.146
Unit Price: 0,43000 €
Datasheet

Upgrade


KEMET
In Stock: 2.539
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 14.583
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 747
Unit Price: 0,37000 €
Datasheet

Upgrade


TDK
In Stock: 7.561
Unit Price: 0,20000 €
Datasheet

Upgrade


TDK
In Stock: 1.792
Unit Price: 0,17000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,25000 €
Datasheet
0.068 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VB1E683K

DigiKey Part Number
PCC1826TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VB1E683K
Description
CAP CER 0.068UF 25V X7R 0805
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VB1E683K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C683K3RACTUKEMET2.438399-C0805C683K3RACTUCT-ND0,32000 €Direct
KGM21NR71E683KMKYOCERA AVX14.950478-KGM21NR71E683KMCT-ND0,20000 €Direct
KGM21NR71E683KTKYOCERA AVX8.000478-KGM21NR71E683KTCT-ND0,20000 €Direct
VJ0805Y683KXXCW1BCVishay Vitramon0VJ0805Y683KXXCW1BC-ND0,02731 €Direct
VJ0805Y683KXXPW1BCVishay Vitramon0VJ0805Y683KXXPW1BC-ND0,03401 €Direct
Obsolete
This product is no longer manufactured. View Substitutes