


C0805C683J5RACTU | |
---|---|
DigiKey Part Number | 399-C0805C683J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C683J5RACTUCT-ND - Cut Tape (CT) 399-C0805C683J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C683J5RACTU |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C683J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25400 € | 2,54 € |
50 | 0,19000 € | 9,50 € |
100 | 0,17020 € | 17,02 € |
500 | 0,13704 € | 68,52 € |
1.000 | 0,12681 € | 126,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11146 € | 445,84 € |
8.000 | 0,10431 € | 834,48 € |
12.000 | 0,10290 € | 1.234,80 € |
20.000 | 0,09973 € | 1.994,60 € |
28.000 | 0,09788 € | 2.740,64 € |
40.000 | 0,09610 € | 3.844,00 € |
48.000 | 0,09525 € | 4.572,00 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |