Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent



ECJ-2FF1E474Z | |
|---|---|
DigiKey Part Number | PCC2460TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2FF1E474Z |
Description | CAP CER 0.47UF 25V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2FF1E474Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C474Z3VACTU | KEMET | 3.789 | 399-C0805C474Z3VACTUCT-ND | 0,35000 € | Direct |
| CC0805ZPY5V8BB474 | YAGEO | 0 | 13-CC0805ZPY5V8BB474TR-ND | 0,02357 € | Direct |
| CC0805ZRY5V8BB474 | YAGEO | 4.580 | 311-4358-1-ND | 0,14000 € | Direct |
| KGM21CV51E474ZM | KYOCERA AVX | 0 | 478-KGM21CV51E474ZMTR-ND | 0,03567 € | Direct |
| KGM21CV51E474ZT | KYOCERA AVX | 4.991 | 478-KGM21CV51E474ZTCT-ND | 0,20000 € | Direct |





